Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AX3071UA
AX3071UA - 1
AX3071UA - 2
AX3071UA - 3
AX3071UA - 4
Extended1/4
* Images are for reference only
AX3071UA
Attributes
Value
Manufacturer
Axelite Tech
MFR.Part #
AX3071UA
JLCPCB Part #
C211627
Package
MSOP-10
Description
-40℃~+85℃ 2 96kHz~144kHz 9V~40V Adjustable Buck Buck External MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAxelite Tech
PackageMSOP-10
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching96kHz~144kHz
Voltage - Supply9V~40V
Output TypeAdjustable
Output Current4.8A
FeaturesOvercurrent Protection、Adjustable current limiting、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AX3071UA
AX3071UA

* Images are for reference only

AX3071UA

Extended
Manufacturer

Axelite Tech

MFR.Part #
AX3071UA
JLCPCB Part #
C211627
Package
MSOP-10
Description
-40℃~+85℃ 2 96kHz~144kHz 9V~40V Adjustable Buck Buck External MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AX3071UA

* Images are for reference only

AX3071UA
Extended
Manufacturer

Axelite Tech

MFR.Part #
AX3071UA
JLCPCB Part #
C211627
Package
MSOP-10
Description
-40℃~+85℃ 2 96kHz~144kHz 9V~40V Adjustable Buck Buck External MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AX3071UA Specifications

AX3071UA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAxelite Tech
PackageMSOP-10
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching96kHz~144kHz
Voltage - Supply9V~40V
Output TypeAdjustable
Output Current4.8A
FeaturesOvercurrent Protection、Adjustable current limiting、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AX3071UA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AX3071UA Documents

AX3071UA datasheets or manufacturer documentation.

Datasheet: AX3071UA Datasheet (PDF)

AX3071UA Schematic Symbol & PCB Footprint

The AX3071UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.