
- Manufacturer
- MFR.Part #
- 929974-01-31-RK
- JLCPCB Part #
- C21154418
- Package
- -
- Description
- -40℃~+105℃ 1 1x31P 2.54mm 2A 3.18mm 31P 8.26mm Copper alloy Square Hole Through Hole Tin Top - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | 3M | |
| Package | - | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x31P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 8.26mm | |
| Number of Positions | 31P | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Current Rating | 2A | |
| Contact Material | Copper alloy | |
| Holes Direction | Top | |
| PIN Length | 3.18mm | |
| Mounting Type | Through Hole |

* Images are for reference only
929974-01-31-RK
Extended- Manufacturer
- MFR.Part #
- 929974-01-31-RK
- JLCPCB Part #
- C21154418
- Package
- -
- Description
- -40℃~+105℃ 1 1x31P 2.54mm 2A 3.18mm 31P 8.26mm Copper alloy Square Hole Through Hole Tin Top - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 929974-01-31-RK
- JLCPCB Part #
- C21154418
- Package
- -
- Description
- -40℃~+105℃ 1 1x31P 2.54mm 2A 3.18mm 31P 8.26mm Copper alloy Square Hole Through Hole Tin Top - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
929974-01-31-RK Specifications
929974-01-31-RK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | 3M | |
| Package | - | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x31P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 8.26mm | |
| Number of Positions | 31P | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Current Rating | 2A | |
| Contact Material | Copper alloy | |
| Holes Direction | Top | |
| PIN Length | 3.18mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 929974-01-31-RK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

929974-01-31-RK Schematic Symbol & PCB Footprint
The 929974-01-31-RK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.