
- Manufacturer
- MFR.Part #
- 111356-4
- JLCPCB Part #
- C21140568
- Package
- -
- Description
- 11.938mm 2.54mm 24P 32.644mm 4 4x6P 6 Black Glass fiber reinforced PA Through Hole Tin-Lead UL94V-0 - Wire To Board Connector
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Number of Rows | 4 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 11.938mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 32.644mm | |
| Color | Black | |
| Contact Plating | Tin-Lead | |
| Number of Pins | 24P | |
| Pins Structure | 4x6P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Plastic Material | Glass fiber reinforced PA | |
| Number of PINs Per Row | 6 |

* Images are for reference only
111356-4
Extended- Manufacturer
- MFR.Part #
- 111356-4
- JLCPCB Part #
- C21140568
- Package
- -
- Description
- 11.938mm 2.54mm 24P 32.644mm 4 4x6P 6 Black Glass fiber reinforced PA Through Hole Tin-Lead UL94V-0 - Wire To Board Connector
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 111356-4
- JLCPCB Part #
- C21140568
- Package
- -
- Description
- 11.938mm 2.54mm 24P 32.644mm 4 4x6P 6 Black Glass fiber reinforced PA Through Hole Tin-Lead UL94V-0 - Wire To Board Connector
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
111356-4 Specifications
111356-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Number of Rows | 4 | |
| Flame Retardant Rating | UL94V-0 | |
| Y-Width of Bottom Edge on Board | 11.938mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 32.644mm | |
| Color | Black | |
| Contact Plating | Tin-Lead | |
| Number of Pins | 24P | |
| Pins Structure | 4x6P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Plastic Material | Glass fiber reinforced PA | |
| Number of PINs Per Row | 6 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 111356-4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

111356-4 Schematic Symbol & PCB Footprint
The 111356-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.