
- Manufacturer
- MFR.Part #
- RS1-04-G
- JLCPCB Part #
- C21129526
- Package
- -
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 3A 3mm 4P 8.5mm Brass Gold Square Hole Through Hole Top - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x4P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 8.5mm | |
| Number of Positions | 4P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Holes Direction | Top | |
| PIN Length | 3mm | |
| Mounting Type | Through Hole |

* Images are for reference only
RS1-04-G
Extended- Manufacturer
- MFR.Part #
- RS1-04-G
- JLCPCB Part #
- C21129526
- Package
- -
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 3A 3mm 4P 8.5mm Brass Gold Square Hole Through Hole Top - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RS1-04-G
- JLCPCB Part #
- C21129526
- Package
- -
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 3A 3mm 4P 8.5mm Brass Gold Square Hole Through Hole Top - Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RS1-04-G Specifications
RS1-04-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x4P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 8.5mm | |
| Number of Positions | 4P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Current Rating | 3A | |
| Holes Direction | Top | |
| PIN Length | 3mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RS1-04-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RS1-04-G Documents
RS1-04-G datasheets or manufacturer documentation.
Datasheet: RS1-04-G Datasheet (PDF)
RS1-04-G Schematic Symbol & PCB Footprint
The RS1-04-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.