73L0R56J
Extended
* Images are for reference only
73L0R56J
Attributes
Value
MFR.Part #
73L0R56J
JLCPCB Part #
C2111622
Package
0201
Description
560mΩ 62.5mW ±300ppm/℃ ±5% 0201 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Current Sense Resistors / Shunt Resistors
ManufacturerCTS Electronic Components
Package0201
Resistance560mΩ
Power(Watts)62.5mW
Tolerance±5%
Temperature Coefficient±300ppm/℃