
- Manufacturer
- MFR.Part #
- 73L3R56G
- JLCPCB Part #
- C2111393
- Package
- 0805
- Description
- 125mW 560mΩ Current Sense Resistor SMD ±2% ±200ppm/℃ 0805 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | CTS Electronic Components | |
| Package | 0805 | |
| Resistance | 560mΩ | |
| Power(Watts) | 125mW | |
| Type | Current Sense Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ | |
| Mounting Type | SMD |

* Images are for reference only
73L3R56G
Extended- Manufacturer
- MFR.Part #
- 73L3R56G
- JLCPCB Part #
- C2111393
- Package
- 0805
- Description
- 125mW 560mΩ Current Sense Resistor SMD ±2% ±200ppm/℃ 0805 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 73L3R56G
- JLCPCB Part #
- C2111393
- Package
- 0805
- Description
- 125mW 560mΩ Current Sense Resistor SMD ±2% ±200ppm/℃ 0805 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
73L3R56G Specifications
73L3R56G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | CTS Electronic Components | |
| Package | 0805 | |
| Resistance | 560mΩ | |
| Power(Watts) | 125mW | |
| Type | Current Sense Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ | |
| Mounting Type | SMD |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 73L3R56G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

73L3R56G Documents
73L3R56G datasheets or manufacturer documentation.
Datasheet: 73L3R56G Datasheet (PDF)
73L3R56G Schematic Symbol & PCB Footprint
The 73L3R56G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.