Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72660M0141K072
B72660M0141K072 - 1
B72660M0141K072 - 2
B72660M0141K072 - 3
Extended1/3
* Images are for reference only
B72660M0141K072
Attributes
Value
Manufacturer
TDK
MFR.Part #
B72660M0141K072
JLCPCB Part #
C211127
Package
4032
Description
1.2kA 10J 140V 180V 180pF@1kHz1V 220V 250mW 360V 4032 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package4032
Varistor Voltage220V
Energy10J
Maximum AC Volts140V
Clamping Voltage360V
Capacitance180pF@1kHz1V
Rated Wattage250mW
Maximum DC Volts180V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72660M0141K072
B72660M0141K072

* Images are for reference only

B72660M0141K072

Extended
Manufacturer

TDK

MFR.Part #
B72660M0141K072
JLCPCB Part #
C211127
Package
4032
Description
1.2kA 10J 140V 180V 180pF@1kHz1V 220V 250mW 360V 4032 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72660M0141K072

* Images are for reference only

B72660M0141K072
Extended
Manufacturer

TDK

MFR.Part #
B72660M0141K072
JLCPCB Part #
C211127
Package
4032
Description
1.2kA 10J 140V 180V 180pF@1kHz1V 220V 250mW 360V 4032 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72660M0141K072 Specifications

B72660M0141K072 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package4032
Varistor Voltage220V
Energy10J
Maximum AC Volts140V
Clamping Voltage360V
Capacitance180pF@1kHz1V
Rated Wattage250mW
Maximum DC Volts180V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72660M0141K072. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B72660M0141K072 Documents

B72660M0141K072 datasheets or manufacturer documentation.

Datasheet: B72660M0141K072 Datasheet (PDF)

B72660M0141K072 Schematic Symbol & PCB Footprint

The B72660M0141K072 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.