



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | SMD | |
| Varistor Voltage | 205V | |
| Energy | 9.5J | |
| Maximum AC Volts | 130V | |
| Rated Wattage | 250mW | |
| Maximum DC Volts | 170V | |
| Peak Current | 1.2kA |

* Images are for reference only
B72660M0131K072
Extended- Manufacturer
- MFR.Part #
- B72660M0131K072
- JLCPCB Part #
- C211124
- Package
- SMD
- Description
- 1.2kA 130V 170V 205V 250mW 9.5J SMD Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B72660M0131K072
- JLCPCB Part #
- C211124
- Package
- SMD
- Description
- 1.2kA 130V 170V 205V 250mW 9.5J SMD Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B72660M0131K072 Specifications
B72660M0131K072 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | SMD | |
| Varistor Voltage | 205V | |
| Energy | 9.5J | |
| Maximum AC Volts | 130V | |
| Rated Wattage | 250mW | |
| Maximum DC Volts | 170V | |
| Peak Current | 1.2kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72660M0131K072. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B72660M0131K072 Documents
B72660M0131K072 datasheets or manufacturer documentation.
Datasheet: B72660M0131K072 Datasheet (PDF)
B72660M0131K072 Schematic Symbol & PCB Footprint
The B72660M0131K072 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.