Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72650M0250K072
B72650M0250K072 - 1
B72650M0250K072 - 2
B72650M0250K072 - 3
B72650M0250K072 - 4
Extended1/4
* Images are for reference only
B72650M0250K072
Attributes
Value
Manufacturer
TDK
MFR.Part #
B72650M0250K072
JLCPCB Part #
C211103
Package
SMD,3.2x2.5mm
Description
100A 25V 31V 39V 700mJ 850pF@1kHz SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
PackageSMD,3.2x2.5mm
Varistor Voltage39V
Energy700mJ
Maximum AC Volts25V
Capacitance850pF@1kHz
Maximum DC Volts31V
Peak Current100A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72650M0250K072
B72650M0250K072

* Images are for reference only

B72650M0250K072

Extended
Manufacturer

TDK

MFR.Part #
B72650M0250K072
JLCPCB Part #
C211103
Package
SMD,3.2x2.5mm
Description
100A 25V 31V 39V 700mJ 850pF@1kHz SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72650M0250K072

* Images are for reference only

B72650M0250K072
Extended
Manufacturer

TDK

MFR.Part #
B72650M0250K072
JLCPCB Part #
C211103
Package
SMD,3.2x2.5mm
Description
100A 25V 31V 39V 700mJ 850pF@1kHz SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72650M0250K072 Specifications

B72650M0250K072 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
PackageSMD,3.2x2.5mm
Varistor Voltage39V
Energy700mJ
Maximum AC Volts25V
Capacitance850pF@1kHz
Maximum DC Volts31V
Peak Current100A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72650M0250K072. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B72650M0250K072 Documents

B72650M0250K072 datasheets or manufacturer documentation.

Datasheet: B72650M0250K072 Datasheet (PDF)

B72650M0250K072 Schematic Symbol & PCB Footprint

The B72650M0250K072 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.