


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 1812 | |
| Varistor Voltage | 47V | |
| Energy | 4.2J | |
| Maximum AC Volts | 30V | |
| Capacitance | 2nF@1kHz | |
| Maximum DC Volts | 38V | |
| Peak Current | 800A |

* Images are for reference only
B72580E0300K062
Extended- Manufacturer
- MFR.Part #
- B72580E0300K062
- JLCPCB Part #
- C211032
- Package
- 1812
- Description
- 2nF@1kHz 30V 38V 4.2J 47V 800A 1812 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B72580E0300K062
- JLCPCB Part #
- C211032
- Package
- 1812
- Description
- 2nF@1kHz 30V 38V 4.2J 47V 800A 1812 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B72580E0300K062 Specifications
B72580E0300K062 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 1812 | |
| Varistor Voltage | 47V | |
| Energy | 4.2J | |
| Maximum AC Volts | 30V | |
| Capacitance | 2nF@1kHz | |
| Maximum DC Volts | 38V | |
| Peak Current | 800A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72580E0300K062. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B72580E0300K062 Documents
B72580E0300K062 datasheets or manufacturer documentation.
Datasheet: B72580E0300K062 Datasheet (PDF)
B72580E0300K062 Schematic Symbol & PCB Footprint
The B72580E0300K062 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.