
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 20kV | |
| Tolerance | ±10% | |
| Capacitance | 1.7nF | |
| Temperature Coefficient | Z5T |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GA-14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | TDK | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage Rating | 20kV | |
| Tolerance | ±10% | |
| Capacitance | 1.7nF | |
| Temperature Coefficient | Z5T |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GA-14. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The GA-14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.