
- Manufacturer
- MFR.Part #
- RR0816P-1180-D-08A
- JLCPCB Part #
- C2100874
- Package
- 0603
- Description
- 1/16W 118Ω 75V Metal Film Resistor ±0.5% ±25ppm/℃ 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | SUSUMU | |
| Package | 0603 | |
| Resistance | 118Ω | |
| Power(Watts) | 1/16W | |
| Type | Metal Film Resistor | |
| Voltage Rating | 75V | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
RR0816P-1180-D-08A
Extended- Manufacturer
- MFR.Part #
- RR0816P-1180-D-08A
- JLCPCB Part #
- C2100874
- Package
- 0603
- Description
- 1/16W 118Ω 75V Metal Film Resistor ±0.5% ±25ppm/℃ 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RR0816P-1180-D-08A
- JLCPCB Part #
- C2100874
- Package
- 0603
- Description
- 1/16W 118Ω 75V Metal Film Resistor ±0.5% ±25ppm/℃ 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RR0816P-1180-D-08A Specifications
RR0816P-1180-D-08A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | SUSUMU | |
| Package | 0603 | |
| Resistance | 118Ω | |
| Power(Watts) | 1/16W | |
| Type | Metal Film Resistor | |
| Voltage Rating | 75V | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RR0816P-1180-D-08A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RR0816P-1180-D-08A Documents
RR0816P-1180-D-08A datasheets or manufacturer documentation.
Datasheet: RR0816P-1180-D-08A Datasheet (PDF)
RR0816P-1180-D-08A Schematic Symbol & PCB Footprint
The RR0816P-1180-D-08A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.