Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2018P200TF
SMD2018P200TF - 1
SMD2018P200TF - 2
SMD2018P200TF - 3
SMD2018P200TF - 4
Extended1/4
* Images are for reference only
SMD2018P200TF
Attributes
Value
Manufacturer
RUILON(Shenzhen Ruilongyuan Elec)
MFR.Part #
SMD2018P200TF
JLCPCB Part #
C21007
Package
2018
Description
-40℃~+85℃ 1.1W 1.2mm 100mΩ 10V 2.4s 2A 30mΩ 35A 4.93mm 4A 5.44mm 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
Package2018
Operating Temperature-40℃~+85℃
Power Dissipation1.1W
Voltage - Max10V
Time to Trip(Max)2.4s
Length5.44mm
Resistance - Initial (Ri) (Min)30mΩ
Trip Current4A
Hold Current2A
Height1.2mm
Current - Max35A
Width4.93mm
Resistance - Post Trip (R1) (Max)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2018P200TF
SMD2018P200TF

* Images are for reference only

SMD2018P200TF

Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
SMD2018P200TF
JLCPCB Part #
C21007
Package
2018
Description
-40℃~+85℃ 1.1W 1.2mm 100mΩ 10V 2.4s 2A 30mΩ 35A 4.93mm 4A 5.44mm 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2018P200TF

* Images are for reference only

SMD2018P200TF
Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
SMD2018P200TF
JLCPCB Part #
C21007
Package
2018
Description
-40℃~+85℃ 1.1W 1.2mm 100mΩ 10V 2.4s 2A 30mΩ 35A 4.93mm 4A 5.44mm 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2018P200TF Specifications

SMD2018P200TF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
Package2018
Operating Temperature-40℃~+85℃
Power Dissipation1.1W
Voltage - Max10V
Time to Trip(Max)2.4s
Length5.44mm
Resistance - Initial (Ri) (Min)30mΩ
Trip Current4A
Hold Current2A
Height1.2mm
Current - Max35A
Width4.93mm
Resistance - Post Trip (R1) (Max)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2018P200TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD2018P200TF Documents

SMD2018P200TF datasheets or manufacturer documentation.

Datasheet: SMD2018P200TF Datasheet (PDF)

SMD2018P200TF Schematic Symbol & PCB Footprint

The SMD2018P200TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.