Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2018P050TF
SMD2018P050TF - 1
SMD2018P050TF - 2
SMD2018P050TF - 3
SMD2018P050TF - 4
Extended1/4
* Images are for reference only
SMD2018P050TF
Attributes
Value
Manufacturer
RUILON(Shenzhen Ruilongyuan Elec)
MFR.Part #
SMD2018P050TF
JLCPCB Part #
C21006
Package
2018
Description
-40℃~+85℃ 1.2A 1.2mm 10A 1W 1Ω 200mΩ 3s 4.93mm 5.44mm 550mA 60V 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
Package2018
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max60V
Time to Trip(Max)3s
Length5.44mm
Resistance - Initial (Ri) (Min)200mΩ
Trip Current1.2A
Hold Current550mA
Height1.2mm
Current - Max10A
Width4.93mm
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2018P050TF
SMD2018P050TF

* Images are for reference only

SMD2018P050TF

Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
SMD2018P050TF
JLCPCB Part #
C21006
Package
2018
Description
-40℃~+85℃ 1.2A 1.2mm 10A 1W 1Ω 200mΩ 3s 4.93mm 5.44mm 550mA 60V 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2018P050TF

* Images are for reference only

SMD2018P050TF
Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
SMD2018P050TF
JLCPCB Part #
C21006
Package
2018
Description
-40℃~+85℃ 1.2A 1.2mm 10A 1W 1Ω 200mΩ 3s 4.93mm 5.44mm 550mA 60V 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2018P050TF Specifications

SMD2018P050TF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
Package2018
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max60V
Time to Trip(Max)3s
Length5.44mm
Resistance - Initial (Ri) (Min)200mΩ
Trip Current1.2A
Hold Current550mA
Height1.2mm
Current - Max10A
Width4.93mm
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2018P050TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD2018P050TF Documents

SMD2018P050TF datasheets or manufacturer documentation.

Datasheet: SMD2018P050TF Datasheet (PDF)

SMD2018P050TF Schematic Symbol & PCB Footprint

The SMD2018P050TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.