Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1812P010TF
SMD1812P010TF - 1
SMD1812P010TF - 2
SMD1812P010TF - 3
SMD1812P010TF - 4
Extended1/4
* Images are for reference only
SMD1812P010TF
Attributes
Value
Manufacturer
RUILON(Shenzhen Ruilongyuan Elec)
MFR.Part #
SMD1812P010TF
JLCPCB Part #
C20993
Package
1812
Description
-40℃~+85℃ 1.1mm 1.5s 100mA 15Ω 3.41mm 300mA 30A 30V 4.73mm 750mΩ 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max30V
Time to Trip(Max)1.5s
Length4.73mm
Resistance - Initial (Ri) (Min)750mΩ
Trip Current300mA
Hold Current100mA
Height1.1mm
Current - Max30A
Width3.41mm
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1812P010TF
SMD1812P010TF

* Images are for reference only

SMD1812P010TF

Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
SMD1812P010TF
JLCPCB Part #
C20993
Package
1812
Description
-40℃~+85℃ 1.1mm 1.5s 100mA 15Ω 3.41mm 300mA 30A 30V 4.73mm 750mΩ 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1812P010TF

* Images are for reference only

SMD1812P010TF
Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
SMD1812P010TF
JLCPCB Part #
C20993
Package
1812
Description
-40℃~+85℃ 1.1mm 1.5s 100mA 15Ω 3.41mm 300mA 30A 30V 4.73mm 750mΩ 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1812P010TF Specifications

SMD1812P010TF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max30V
Time to Trip(Max)1.5s
Length4.73mm
Resistance - Initial (Ri) (Min)750mΩ
Trip Current300mA
Hold Current100mA
Height1.1mm
Current - Max30A
Width3.41mm
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1812P010TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1812P010TF Documents

SMD1812P010TF datasheets or manufacturer documentation.

Datasheet: SMD1812P010TF Datasheet (PDF)

SMD1812P010TF Schematic Symbol & PCB Footprint

The SMD1812P010TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.