


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | VIA Labs | |
| Package | WLCSP-6 | |
| Operating Temperature | -25℃~+85℃ | |
| Data Rate | 330Kbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4V~5.5V | |
| USB Protocol | PD 2.0 | |
| Quiescent Supply Current | 7.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VL151(A3)-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | VIA Labs | |
| Package | WLCSP-6 | |
| Operating Temperature | -25℃~+85℃ | |
| Data Rate | 330Kbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4V~5.5V | |
| USB Protocol | PD 2.0 | |
| Quiescent Supply Current | 7.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VL151(A3)-W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VL151(A3)-W datasheets or manufacturer documentation.
Datasheet: VL151(A3)-W Datasheet (PDF)
The VL151(A3)-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.