Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2920P260TF/24
SMD2920P260TF/24 - 1
SMD2920P260TF/24 - 2
SMD2920P260TF/24 - 3
SMD2920P260TF/24 - 4
Extended1/4
* Images are for reference only
SMD2920P260TF/24
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
SMD2920P260TF/24
JLCPCB Part #
C209734
Package
2920
Description
-40℃~+85℃ 1.25mm 1.5W 2.6A 24V 25mΩ 40A 5.44mm 5A 5s 7.98mm 75mΩ 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max24V
Time to Trip(Max)5s
Length7.98mm
Resistance - Initial (Ri) (Min)25mΩ
Trip Current5A
Hold Current2.6A
Height1.25mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)75mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2920P260TF/24
SMD2920P260TF/24

* Images are for reference only

SMD2920P260TF/24

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMD2920P260TF/24
JLCPCB Part #
C209734
Package
2920
Description
-40℃~+85℃ 1.25mm 1.5W 2.6A 24V 25mΩ 40A 5.44mm 5A 5s 7.98mm 75mΩ 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2920P260TF/24

* Images are for reference only

SMD2920P260TF/24
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMD2920P260TF/24
JLCPCB Part #
C209734
Package
2920
Description
-40℃~+85℃ 1.25mm 1.5W 2.6A 24V 25mΩ 40A 5.44mm 5A 5s 7.98mm 75mΩ 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2920P260TF/24 Specifications

SMD2920P260TF/24 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package2920
Operating Temperature-40℃~+85℃
Power Dissipation1.5W
Voltage - Max24V
Time to Trip(Max)5s
Length7.98mm
Resistance - Initial (Ri) (Min)25mΩ
Trip Current5A
Hold Current2.6A
Height1.25mm
Current - Max40A
Width5.44mm
Resistance - Post Trip (R1) (Max)75mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2920P260TF/24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD2920P260TF/24 Documents

SMD2920P260TF/24 datasheets or manufacturer documentation.

Datasheet: SMD2920P260TF/24 Datasheet (PDF)

SMD2920P260TF/24 Schematic Symbol & PCB Footprint

The SMD2920P260TF/24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.