Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RLD72P050XF
RLD72P050XF - 1
RLD72P050XF - 2
RLD72P050XF - 3
RLD72P050XF - 4
Extended1/4
* Images are for reference only
RLD72P050XF
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
RLD72P050XF
JLCPCB Part #
C209711
Package
Plugin
Description
-40℃~+85℃ 1.17Ω 1A 40A 4s 500mA 500mΩ 7.9mm 72V 770mW 插件 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation770mW
Voltage - Max72V
Time to Trip(Max)4s
Length7.9mm
Resistance - Initial (Ri) (Min)500mΩ
Trip Current1A
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1.17Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RLD72P050XF
RLD72P050XF

* Images are for reference only

RLD72P050XF

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
RLD72P050XF
JLCPCB Part #
C209711
Package
Plugin
Description
-40℃~+85℃ 1.17Ω 1A 40A 4s 500mA 500mΩ 7.9mm 72V 770mW 插件 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLD72P050XF

* Images are for reference only

RLD72P050XF
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
RLD72P050XF
JLCPCB Part #
C209711
Package
Plugin
Description
-40℃~+85℃ 1.17Ω 1A 40A 4s 500mA 500mΩ 7.9mm 72V 770mW 插件 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLD72P050XF Specifications

RLD72P050XF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation770mW
Voltage - Max72V
Time to Trip(Max)4s
Length7.9mm
Resistance - Initial (Ri) (Min)500mΩ
Trip Current1A
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1.17Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLD72P050XF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RLD72P050XF Documents

RLD72P050XF datasheets or manufacturer documentation.

Datasheet: RLD72P050XF Datasheet (PDF)

RLD72P050XF Schematic Symbol & PCB Footprint

The RLD72P050XF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.