Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RLD16P250GF
RLD16P250GF - 1
RLD16P250GF - 2
RLD16P250GF - 3
RLD16P250GF - 4
Extended1/4
* Images are for reference only
RLD16P250GF
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
RLD16P250GF
JLCPCB Part #
C209707
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 100A 16V 1W 2.5A 22mΩ 4.7A 53mΩ 5s 8.9mm 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
PackagePlugin,P=5.08mm
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max16V
Time to Trip(Max)5s
Length8.9mm
Resistance - Initial (Ri) (Min)22mΩ
Trip Current4.7A
Hold Current2.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)53mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RLD16P250GF
RLD16P250GF

* Images are for reference only

RLD16P250GF

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
RLD16P250GF
JLCPCB Part #
C209707
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 100A 16V 1W 2.5A 22mΩ 4.7A 53mΩ 5s 8.9mm 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLD16P250GF

* Images are for reference only

RLD16P250GF
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
RLD16P250GF
JLCPCB Part #
C209707
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 100A 16V 1W 2.5A 22mΩ 4.7A 53mΩ 5s 8.9mm 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLD16P250GF Specifications

RLD16P250GF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
PackagePlugin,P=5.08mm
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max16V
Time to Trip(Max)5s
Length8.9mm
Resistance - Initial (Ri) (Min)22mΩ
Trip Current4.7A
Hold Current2.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)53mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLD16P250GF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RLD16P250GF Documents

RLD16P250GF datasheets or manufacturer documentation.

Datasheet: RLD16P250GF Datasheet (PDF)

RLD16P250GF Schematic Symbol & PCB Footprint

The RLD16P250GF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.