Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RLD60P050XMF
RLD60P050XMF - 1
RLD60P050XMF - 2
RLD60P050XMF - 3
RLD60P050XMF - 4
Extended1/4
* Images are for reference only
RLD60P050XMF
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
RLD60P050XMF
JLCPCB Part #
C209706
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1A 1Ω 2.5s 300mΩ 40A 500mA 60V 7.6mm 700mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation700mW
Voltage - Max60V
Time to Trip(Max)2.5s
Length7.6mm
Resistance - Initial (Ri) (Min)300mΩ
Trip Current1A
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RLD60P050XMF
RLD60P050XMF

* Images are for reference only

RLD60P050XMF

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
RLD60P050XMF
JLCPCB Part #
C209706
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1A 1Ω 2.5s 300mΩ 40A 500mA 60V 7.6mm 700mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLD60P050XMF

* Images are for reference only

RLD60P050XMF
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
RLD60P050XMF
JLCPCB Part #
C209706
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1A 1Ω 2.5s 300mΩ 40A 500mA 60V 7.6mm 700mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLD60P050XMF Specifications

RLD60P050XMF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation700mW
Voltage - Max60V
Time to Trip(Max)2.5s
Length7.6mm
Resistance - Initial (Ri) (Min)300mΩ
Trip Current1A
Hold Current500mA
Current - Max40A
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLD60P050XMF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RLD60P050XMF Documents

RLD60P050XMF datasheets or manufacturer documentation.

Datasheet: RLD60P050XMF Datasheet (PDF)

RLD60P050XMF Schematic Symbol & PCB Footprint

The RLD60P050XMF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.