


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Single-Ended | |
| Single Supply | 4.5V~10V | |
| Slew Rate | 490V/us、625V/us | |
| -3dB Bandwidth | 280MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 15.5mA | |
| Amplifier Type | VGA | |
| Dual Supply | ±5V、±2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8337BCPZ-R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Single-Ended | |
| Single Supply | 4.5V~10V | |
| Slew Rate | 490V/us、625V/us | |
| -3dB Bandwidth | 280MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 15.5mA | |
| Amplifier Type | VGA | |
| Dual Supply | ±5V、±2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8337BCPZ-R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8337BCPZ-R2 datasheets or manufacturer documentation.
Datasheet: AD8337BCPZ-R2 Datasheet (PDF)
The AD8337BCPZ-R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.