Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ADP5071AREZ
ADP5071AREZ - 1
ADP5071AREZ - 2
ADP5071AREZ - 3
Extended1/3
* Images are for reference only
ADP5071AREZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADP5071AREZ
JLCPCB Part #
C209367
Package
TSSOP-20
Description
-39V~0V、0V~39V -40℃~+125℃@(TJ) 1.2A、2A 1MHz~2.6MHz、1.2MHz、2.4MHz 2 2.85V~15V 3.5mA Adjustable Buck-Boost Built-in SEPIC TSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageTSSOP-20
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Frequency - Switching1MHz~2.6MHz、1.2MHz、2.4MHz
Output TypeAdjustable
Voltage - Supply2.85V~15V
Output Current1.2A、2A
Quiescent Current3.5mA
FeaturesOvercurrent Protection、Load disconnect、Adjustable soft-start、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologySEPIC
Output Voltage-39V~0V、0V~39V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ADP5071AREZ
ADP5071AREZ

* Images are for reference only

ADP5071AREZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADP5071AREZ
JLCPCB Part #
C209367
Package
TSSOP-20
Description
-39V~0V、0V~39V -40℃~+125℃@(TJ) 1.2A、2A 1MHz~2.6MHz、1.2MHz、2.4MHz 2 2.85V~15V 3.5mA Adjustable Buck-Boost Built-in SEPIC TSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP5071AREZ

* Images are for reference only

ADP5071AREZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADP5071AREZ
JLCPCB Part #
C209367
Package
TSSOP-20
Description
-39V~0V、0V~39V -40℃~+125℃@(TJ) 1.2A、2A 1MHz~2.6MHz、1.2MHz、2.4MHz 2 2.85V~15V 3.5mA Adjustable Buck-Boost Built-in SEPIC TSSOP-20 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP5071AREZ Specifications

ADP5071AREZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageTSSOP-20
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Frequency - Switching1MHz~2.6MHz、1.2MHz、2.4MHz
Output TypeAdjustable
Voltage - Supply2.85V~15V
Output Current1.2A、2A
Quiescent Current3.5mA
FeaturesOvercurrent Protection、Load disconnect、Adjustable soft-start、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologySEPIC
Output Voltage-39V~0V、0V~39V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP5071AREZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP5071AREZ Documents

ADP5071AREZ datasheets or manufacturer documentation.

Datasheet: ADP5071AREZ Datasheet (PDF)

ADP5071AREZ Schematic Symbol & PCB Footprint

The ADP5071AREZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.