Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. CFM1003S
CFM1003S
Extended
* Images are for reference only
CFM1003S
Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
CFM1003S
JLCPCB Part #
C20932809
Package
-
Description
0℃~+70℃ 1 100kHz 150mVp-p 15V 23mm 45mm 65mm 670mA 76% 85V~264V Open type ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)670mA
Output Voltage Accuracy±1%
Operating Temperature Range0℃~+70℃
Number of Outputs1
Conversion Efficiency76%
TypeOpen type
Length65mm
Voltage - Supply85V~264V
Height23mm
Switching Frequency100kHz
Width45mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. CFM1003S
CFM1003S

* Images are for reference only

CFM1003S

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM1003S
JLCPCB Part #
C20932809
Package
-
Description
0℃~+70℃ 1 100kHz 150mVp-p 15V 23mm 45mm 65mm 670mA 76% 85V~264V Open type ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM1003S

* Images are for reference only

CFM1003S
Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
CFM1003S
JLCPCB Part #
C20932809
Package
-
Description
0℃~+70℃ 1 100kHz 150mVp-p 15V 23mm 45mm 65mm 670mA 76% 85V~264V Open type ±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CFM1003S Specifications

CFM1003S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerCincon Electronics Co. LTD
Package-
Output Current(Max)670mA
Output Voltage Accuracy±1%
Operating Temperature Range0℃~+70℃
Number of Outputs1
Conversion Efficiency76%
TypeOpen type
Length65mm
Voltage - Supply85V~264V
Height23mm
Switching Frequency100kHz
Width45mm
Output Voltage15V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFM1003S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CFM1003S Schematic Symbol & PCB Footprint

The CFM1003S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.