2000940000
Extended
* Images are for reference only
2000940000
Attributes
Value
Manufacturer
MFR.Part #
2000940000
JLCPCB Part #
C20925715
Package
-
Description
-50℃~+120℃ 0.2~1.5 16~26 17.5A 2 2 24.2mm 2x2P 3.5mm 400V 4P Orange Right Angle - Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerWEIDMULLER
Package-
Operating Temperature-50℃~+120℃
Number of Positions or Pins2x2P
Number of Rows2
Voltage Rating (Max)400V
ColorOrange
Number of Pins4P
Current Rating17.5A
Pitch3.5mm
Wire Gauge - AWG16~26
Wire Gauge - mm20.2~1.5
Height Above Board24.2mm
Mounting TypeRight Angle
Number of PINs Per Row2