Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. RD20DB-24S05D
RD20DB-24S05D - 1
RD20DB-24S05D - 2
RD20DB-24S05D - 3
RD20DB-24S05D - 4
Extended1/4
* Images are for reference only
RD20DB-24S05D
Attributes
Value
Manufacturer
ReSine PS
MFR.Part #
RD20DB-24S05D
JLCPCB Part #
C20883410
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10000uF 100mVp-p 11.7mm 20W 20mA 25.4mm 25.4mm 350kHz 4A 5V 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerReSine PS
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)4A
Output Power20W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
Length25.4mm
Capacitive Load(Max)10000uF
Voltage - Supply9V~36V
Frequency350kHz
Height11.7mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection
Width25.4mm
Output Voltage5V
Quiescent Supply Current20mA
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. RD20DB-24S05D
RD20DB-24S05D

* Images are for reference only

RD20DB-24S05D

Extended
Manufacturer

ReSine PS

MFR.Part #
RD20DB-24S05D
JLCPCB Part #
C20883410
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10000uF 100mVp-p 11.7mm 20W 20mA 25.4mm 25.4mm 350kHz 4A 5V 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RD20DB-24S05D

* Images are for reference only

RD20DB-24S05D
Extended
Manufacturer

ReSine PS

MFR.Part #
RD20DB-24S05D
JLCPCB Part #
C20883410
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10000uF 100mVp-p 11.7mm 20W 20mA 25.4mm 25.4mm 350kHz 4A 5V 88% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RD20DB-24S05D Specifications

RD20DB-24S05D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerReSine PS
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)4A
Output Power20W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
Length25.4mm
Capacitive Load(Max)10000uF
Voltage - Supply9V~36V
Frequency350kHz
Height11.7mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage Protection
Width25.4mm
Output Voltage5V
Quiescent Supply Current20mA
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD20DB-24S05D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RD20DB-24S05D Documents

RD20DB-24S05D datasheets or manufacturer documentation.

Datasheet: RD20DB-24S05D Datasheet (PDF)

RD20DB-24S05D Schematic Symbol & PCB Footprint

The RD20DB-24S05D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.