Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. MX6505T
MX6505T - 1
MX6505T - 2
MX6505T - 3
Extended1/3
* Images are for reference only
MX6505T
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX6505T
JLCPCB Part #
C20882984
Package
SOT-23-6
Description
-40℃~+125℃ 1A 1mA 2.25V~5.5V 300mΩ、350mΩ 36V Overcurrent Protection、Over temperature protection、Under-voltage lockout SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerWuxi Maxinmicro
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Voltage - Supply2.25V~5.5V
Current - Continuous Drain(Id)1A
Quiescent Current1mA
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout
Drain to Source Voltage36V
RDS(on)300mΩ、350mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. MX6505T
MX6505T

* Images are for reference only

MX6505T

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX6505T
JLCPCB Part #
C20882984
Package
SOT-23-6
Description
-40℃~+125℃ 1A 1mA 2.25V~5.5V 300mΩ、350mΩ 36V Overcurrent Protection、Over temperature protection、Under-voltage lockout SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX6505T

* Images are for reference only

MX6505T
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX6505T
JLCPCB Part #
C20882984
Package
SOT-23-6
Description
-40℃~+125℃ 1A 1mA 2.25V~5.5V 300mΩ、350mΩ 36V Overcurrent Protection、Over temperature protection、Under-voltage lockout SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX6505T Specifications

MX6505T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerWuxi Maxinmicro
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Voltage - Supply2.25V~5.5V
Current - Continuous Drain(Id)1A
Quiescent Current1mA
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout
Drain to Source Voltage36V
RDS(on)300mΩ、350mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX6505T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX6505T Documents

MX6505T datasheets or manufacturer documentation.

Datasheet: MX6505T Datasheet (PDF)

MX6505T Schematic Symbol & PCB Footprint

The MX6505T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.