MX7219T - 1
MX7219T - 2
MX7219T - 3
MX7219T - 4
Extended1/4
* Images are for reference only
MX7219T
Attributes
Value
Manufacturer
MFR.Part #
MX7219T
JLCPCB Part #
C20882980
Package
SOT-23-5L
Description
-2.75V~-1.35V、1.35V~2.75V -40℃~+125℃ 1 1.5ns 1mV 2.7V~5.5V 2pA 2pA 3.6mA 5.5V 5ns 5uV/℃ 6mV 70dB CMOS Overvoltage protection Push-pull Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5L Comparators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerWuxi Maxinmicro
PackageSOT-23-5L
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage1mV
Output TypePush-pull
Input Offset Current(Ios)2pA
Input Offset Voltage Drift(Vos TC)5uV/℃
Single Supply2.7V~5.5V
Input Hysteresis Voltage (Vhys)6mV
Response Time (tr)1.5ns
Common Mode Rejection Ratio(CMRR)70dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of ChannelsSingle-channel
Maximum Power Supply Range (Vdd-Vss)5.5V
Quiescent Current3.6mA
FeaturesOvervoltage Protection
Ib - Input Bias Current2pA
Propagation Delay Time5ns
Output ModeCMOS
Dual Supply-2.75V~-1.35V、1.35V~2.75V