
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Package | - | |
| Operating Temperature | -45℃~+85℃ | |
| Wavelength - Dominant | 465nm~470nm、520nm~525nm、620nm~625nm | |
| Test Current | 12mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 500mcd~1cd、500mcd~1cd、1cd~1.7cd | |
| Illumination Color | Red, green, blue | |
| Voltage - Forward(Vf) | 1.8V~2.2V、2.8V~3.2V、2.8V~3.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IN-PI55TBTPRPGPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Inolux | |
| Package | - | |
| Operating Temperature | -45℃~+85℃ | |
| Wavelength - Dominant | 465nm~470nm、520nm~525nm、620nm~625nm | |
| Test Current | 12mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 500mcd~1cd、500mcd~1cd、1cd~1.7cd | |
| Illumination Color | Red, green, blue | |
| Voltage - Forward(Vf) | 1.8V~2.2V、2.8V~3.2V、2.8V~3.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IN-PI55TBTPRPGPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IN-PI55TBTPRPGPB datasheets or manufacturer documentation.
Datasheet: IN-PI55TBTPRPGPB Datasheet (PDF)
The IN-PI55TBTPRPGPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.