DXP.02.A
Extended
* Images are for reference only
DXP.02.A
Attributes
Value
Manufacturer
MFR.Part #
DXP.02.A
JLCPCB Part #
C20867324
Package
-
Description
-40℃~+85℃ 0.6dB、1.2dB 1.2069225GHz、1.5821875GHz 23dB、28dB、33dB、38dB 4.6dB、5.2dB - RF Filters ROHS
EasyEDA Libraries
ECCN
7A994
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/RF Filters
ManufacturerTaoglas
Package-
Frequency - Center1.2069225GHz、1.5821875GHz
Insertion Loss4.6dB、5.2dB
Operating Temperature-40℃~+85℃
Attenuation23dB、28dB、33dB、38dB
Ripple0.6dB、1.2dB