


- Manufacturer
- MFR.Part #
- AD7276AUJZ-REEL7
- JLCPCB Part #
- C208646
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1 1.5LSB 100nA 12 2.35V~3.6V 3MHz 48MHz 70dB Built-in External Input buffer No SAR SPI TSOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Clock Frequency | 48MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 70dB | |
| Integral non - linearity | 1.5LSB | |
| Voltage - Supply | 2.35V~3.6V | |
| Quiescent Current (Iq) | 100nA | |
| ADC architecture | SAR | |
| Sampling Rate | 3MHz | |
| Features | Input buffer | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
AD7276AUJZ-REEL7
Extended- Manufacturer
- MFR.Part #
- AD7276AUJZ-REEL7
- JLCPCB Part #
- C208646
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1 1.5LSB 100nA 12 2.35V~3.6V 3MHz 48MHz 70dB Built-in External Input buffer No SAR SPI TSOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD7276AUJZ-REEL7
- JLCPCB Part #
- C208646
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 1 1.5LSB 100nA 12 2.35V~3.6V 3MHz 48MHz 70dB Built-in External Input buffer No SAR SPI TSOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7276AUJZ-REEL7 Specifications
AD7276AUJZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Clock Frequency | 48MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | No | |
| Signal-to-Noise Ratio | 70dB | |
| Integral non - linearity | 1.5LSB | |
| Voltage - Supply | 2.35V~3.6V | |
| Quiescent Current (Iq) | 100nA | |
| ADC architecture | SAR | |
| Sampling Rate | 3MHz | |
| Features | Input buffer | |
| number of channels | 1 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7276AUJZ-REEL7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7276AUJZ-REEL7 Documents
AD7276AUJZ-REEL7 datasheets or manufacturer documentation.
Datasheet: AD7276AUJZ-REEL7 Datasheet (PDF)
AD7276AUJZ-REEL7 Schematic Symbol & PCB Footprint
The AD7276AUJZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.