Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ADP667ANZ
ADP667ANZ - 1
ADP667ANZ - 2
ADP667ANZ - 3
Extended1/3
* Images are for reference only
ADP667ANZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADP667ANZ
JLCPCB Part #
C208608
Package
DIP-8
Description
-40℃~+85℃@(Ta) 1.3V~16V、5V 150mV@(200mA) 16.5V 20uA 250mA Fixed、Adjustable Positive DIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices
PackageDIP-8
Operating Temperature-40℃~+85℃@(Ta)
standby current20uA
Voltage - Supply16.5V
Output TypeFixed、Adjustable
Output Current250mA
FeaturesOperating status indication
Output ConfigurationPositive
Output Voltage1.3V~16V、5V
Voltage Dropout150mV@(200mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ADP667ANZ
ADP667ANZ

* Images are for reference only

ADP667ANZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADP667ANZ
JLCPCB Part #
C208608
Package
DIP-8
Description
-40℃~+85℃@(Ta) 1.3V~16V、5V 150mV@(200mA) 16.5V 20uA 250mA Fixed、Adjustable Positive DIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP667ANZ

* Images are for reference only

ADP667ANZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADP667ANZ
JLCPCB Part #
C208608
Package
DIP-8
Description
-40℃~+85℃@(Ta) 1.3V~16V、5V 150mV@(200mA) 16.5V 20uA 250mA Fixed、Adjustable Positive DIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP667ANZ Specifications

ADP667ANZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices
PackageDIP-8
Operating Temperature-40℃~+85℃@(Ta)
standby current20uA
Voltage - Supply16.5V
Output TypeFixed、Adjustable
Output Current250mA
FeaturesOperating status indication
Output ConfigurationPositive
Output Voltage1.3V~16V、5V
Voltage Dropout150mV@(200mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP667ANZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP667ANZ Documents

ADP667ANZ datasheets or manufacturer documentation.

Datasheet: ADP667ANZ Datasheet (PDF)

ADP667ANZ Schematic Symbol & PCB Footprint

The ADP667ANZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.