Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM691AARWZ
ADM691AARWZ - 1
ADM691AARWZ - 2
ADM691AARWZ - 3
Extended1/3
* Images are for reference only
ADM691AARWZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM691AARWZ
JLCPCB Part #
C208583
Package
SOIC-16-300mil
Description
-40℃~+85℃@(TA) 1 200ms 4.65V 4.75V~5.5V Active Low No Power Supervisor Push-pull Yes SOIC-16-300mil Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageSOIC-16-300mil
FunctionWatchdog timer
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage4.65V
Voltage - Supply4.75V~5.5V
Output TypePush-pull
Quiescent Current1uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. ADM691AARWZ
ADM691AARWZ

* Images are for reference only

ADM691AARWZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM691AARWZ
JLCPCB Part #
C208583
Package
SOIC-16-300mil
Description
-40℃~+85℃@(TA) 1 200ms 4.65V 4.75V~5.5V Active Low No Power Supervisor Push-pull Yes SOIC-16-300mil Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM691AARWZ

* Images are for reference only

ADM691AARWZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM691AARWZ
JLCPCB Part #
C208583
Package
SOIC-16-300mil
Description
-40℃~+85℃@(TA) 1 200ms 4.65V 4.75V~5.5V Active Low No Power Supervisor Push-pull Yes SOIC-16-300mil Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM691AARWZ Specifications

ADM691AARWZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageSOIC-16-300mil
FunctionWatchdog timer
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage4.65V
Voltage - Supply4.75V~5.5V
Output TypePush-pull
Quiescent Current1uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM691AARWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM691AARWZ Documents

ADM691AARWZ datasheets or manufacturer documentation.

Datasheet: ADM691AARWZ Datasheet (PDF)

ADM691AARWZ Schematic Symbol & PCB Footprint

The ADM691AARWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.