


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QSOP-16-150mil | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 10nA | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 3V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM3190SRQZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QSOP-16-150mil | |
| Common Mode Rejection Ratio(CMRR) | 72dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 10nA | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 3V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM3190SRQZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM3190SRQZ datasheets or manufacturer documentation.
Datasheet: ADUM3190SRQZ Datasheet (PDF)
The ADUM3190SRQZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.