


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QSOP-16 | |
| Common Mode Rejection Ratio (CMRR) | 72dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Dual | |
| Vos - Input Offset Voltage | 5000uV | |
| Maximum Power Supply Range (Vdd-Vss) | 20V | |
| Features | Enable/shutdown function、Programmable reference voltage | |
| Single Supply | 3V~20V | |
| Ib - Input Bias Current | 0.01uA | |
| Gain Bandwidth Product | 10MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADUM3190BRQZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | QSOP-16 | |
| Common Mode Rejection Ratio (CMRR) | 72dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Dual | |
| Vos - Input Offset Voltage | 5000uV | |
| Maximum Power Supply Range (Vdd-Vss) | 20V | |
| Features | Enable/shutdown function、Programmable reference voltage | |
| Single Supply | 3V~20V | |
| Ib - Input Bias Current | 0.01uA | |
| Gain Bandwidth Product | 10MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM3190BRQZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADUM3190BRQZ datasheets or manufacturer documentation.
Datasheet: ADUM3190BRQZ Datasheet (PDF)
The ADUM3190BRQZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.