


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 10.7mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 2.7V~11V | |
| Slew Rate | 1200V/us | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Common Mode Rejection Ratio(CMRR) | -68dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Single-channel | |
| Settling time | 15ns | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 7uA | |
| Dual Supply | -5.5V~-1.35V、1.35V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8132ARMZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 10.7mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 2.7V~11V | |
| Slew Rate | 1200V/us | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Common Mode Rejection Ratio(CMRR) | -68dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Single-channel | |
| Settling time | 15ns | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 7uA | |
| Dual Supply | -5.5V~-1.35V、1.35V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8132ARMZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8132ARMZ datasheets or manufacturer documentation.
Datasheet: AD8132ARMZ Datasheet (PDF)
The AD8132ARMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.