Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. I2C Isolators
  6. ADUM1251ARZ
ADUM1251ARZ - 1
ADUM1251ARZ - 2
ADUM1251ARZ - 3
Extended1/3
* Images are for reference only
ADUM1251ARZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM1251ARZ
JLCPCB Part #
C208536
Package
SOIC-8
Description
-40℃~+105℃ 2500 35kV/us Bidirectional SOIC-8 I2C Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/I2C Isolators
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+105℃
Operating Voltage3V~5.5V
Peak Output Current(Sink)30mA
Isolation Voltage(Vrms)2500
Clock DirectionBidirectional
Maximum I2C Clock1MHz
CMTI(kV/us)35kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. I2C Isolators
  6. ADUM1251ARZ
ADUM1251ARZ

* Images are for reference only

ADUM1251ARZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM1251ARZ
JLCPCB Part #
C208536
Package
SOIC-8
Description
-40℃~+105℃ 2500 35kV/us Bidirectional SOIC-8 I2C Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM1251ARZ

* Images are for reference only

ADUM1251ARZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM1251ARZ
JLCPCB Part #
C208536
Package
SOIC-8
Description
-40℃~+105℃ 2500 35kV/us Bidirectional SOIC-8 I2C Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM1251ARZ Specifications

ADUM1251ARZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/I2C Isolators
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+105℃
Operating Voltage3V~5.5V
Peak Output Current(Sink)30mA
Isolation Voltage(Vrms)2500
Clock DirectionBidirectional
Maximum I2C Clock1MHz
CMTI(kV/us)35kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM1251ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM1251ARZ Documents

ADUM1251ARZ datasheets or manufacturer documentation.

Datasheet: ADUM1251ARZ Datasheet (PDF)

ADUM1251ARZ Schematic Symbol & PCB Footprint

The ADUM1251ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.