


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.2mV | |
| Input Offset Current(Ios) | 0.2pA | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 3.5V/us | |
| Gain Bandwidth Product | 4MHz | |
| Single supply | 5V~16V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Quiescent Current | 1.15mA | |
| Features | Built-in compensation、ESD Protection | |
| Ib - Input Bias Current | 0.3pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8664ARUZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.2mV | |
| Input Offset Current(Ios) | 0.2pA | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 3.5V/us | |
| Gain Bandwidth Product | 4MHz | |
| Single supply | 5V~16V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Quiescent Current | 1.15mA | |
| Features | Built-in compensation、ESD Protection | |
| Ib - Input Bias Current | 0.3pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8664ARUZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8664ARUZ datasheets or manufacturer documentation.
Datasheet: AD8664ARUZ Datasheet (PDF)
The AD8664ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.