


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Frequency Range | 50MHz~8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±1dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 0.4mA | |
| Features | Logarithmic detection | |
| Current - Supply | 17mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC713LP3E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Frequency Range | 50MHz~8GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Accuracy | ±1dB | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current | 0.4mA | |
| Features | Logarithmic detection | |
| Current - Supply | 17mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC713LP3E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC713LP3E datasheets or manufacturer documentation.
Datasheet: HMC713LP3E Datasheet (PDF)
The HMC713LP3E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.