Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. AD607ARSZ
AD607ARSZ - 1
AD607ARSZ - 2
AD607ARSZ - 3
Extended1/3
* Images are for reference only
AD607ARSZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD607ARSZ
JLCPCB Part #
C208243
Package
SSOP-20-208mil
Description
Assemble the vibration buffer、I/Q quadrature mixing、Gain control、Single-ended/Differential Interface Integration、Integrated PLL frequency synthesizer SSOP-20-208mil RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Frequency Range400kHz~12MHz
Operating Temperature-25℃~+85℃
Voltage - Supply2.92V~5.5V
Modulation TypeAmplitude Modulation (AM)
P1dB-15dBm
Noise Figure14dB
Current - Supply8.5mA
IP38dBm
Gain18dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. AD607ARSZ
AD607ARSZ

* Images are for reference only

AD607ARSZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD607ARSZ
JLCPCB Part #
C208243
Package
SSOP-20-208mil
Description
Assemble the vibration buffer、I/Q quadrature mixing、Gain control、Single-ended/Differential Interface Integration、Integrated PLL frequency synthesizer SSOP-20-208mil RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD607ARSZ

* Images are for reference only

AD607ARSZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD607ARSZ
JLCPCB Part #
C208243
Package
SSOP-20-208mil
Description
Assemble the vibration buffer、I/Q quadrature mixing、Gain control、Single-ended/Differential Interface Integration、Integrated PLL frequency synthesizer SSOP-20-208mil RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD607ARSZ Specifications

AD607ARSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerAnalog Devices
PackageSSOP-20-208mil
Frequency Range400kHz~12MHz
Operating Temperature-25℃~+85℃
Voltage - Supply2.92V~5.5V
Modulation TypeAmplitude Modulation (AM)
P1dB-15dBm
Noise Figure14dB
Current - Supply8.5mA
IP38dBm
Gain18dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD607ARSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD607ARSZ Documents

AD607ARSZ datasheets or manufacturer documentation.

Datasheet: AD607ARSZ Datasheet (PDF)

AD607ARSZ Schematic Symbol & PCB Footprint

The AD607ARSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.