Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. HMC574MS8ETR
HMC574MS8ETR - 1
HMC574MS8ETR - 2
HMC574MS8ETR - 3
Extended1/3
* Images are for reference only
HMC574MS8ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC574MS8ETR
JLCPCB Part #
C208241
Package
MSOP-8
Description
-40℃~+85℃ 0.3dB 30dB 3V~8V MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageMSOP-8
Frequency range0MHz~3GHz
Voltage - Supply3V~8V
Insertion loss0.3dB
FeaturesHot-switch capability、Integrated impedance matching network
P1dB39dBm
CircuitSPDT
isolation30dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. HMC574MS8ETR
HMC574MS8ETR

* Images are for reference only

HMC574MS8ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC574MS8ETR
JLCPCB Part #
C208241
Package
MSOP-8
Description
-40℃~+85℃ 0.3dB 30dB 3V~8V MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC574MS8ETR

* Images are for reference only

HMC574MS8ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC574MS8ETR
JLCPCB Part #
C208241
Package
MSOP-8
Description
-40℃~+85℃ 0.3dB 30dB 3V~8V MSOP-8 RF Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC574MS8ETR Specifications

HMC574MS8ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageMSOP-8
Frequency range0MHz~3GHz
Voltage - Supply3V~8V
Insertion loss0.3dB
FeaturesHot-switch capability、Integrated impedance matching network
P1dB39dBm
CircuitSPDT
isolation30dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC574MS8ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC574MS8ETR Documents

HMC574MS8ETR datasheets or manufacturer documentation.

Datasheet: HMC574MS8ETR Datasheet (PDF)

HMC574MS8ETR Schematic Symbol & PCB Footprint

The HMC574MS8ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.