Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD9704BCPZ
AD9704BCPZ - 1
AD9704BCPZ - 2
AD9704BCPZ - 3
Extended1/3
* Images are for reference only
AD9704BCPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9704BCPZ
JLCPCB Part #
C208225
Package
LFCSP-32(5x5)
Description
-40℃~+85℃ 0.03LSB 1 1.7V~3.6V 11ns 175MHz 700nA 8 SPI LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageLFCSP-32(5x5)
Integral non - linearity0.03LSB
Operating Temperature-40℃~+85℃
Update Rate175MHz
Number of Channels1
Voltage - Supply1.7V~3.6V
Quiescent Current (Iq)700nA
Settling Time11ns
Resolution (Bits)8
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD9704BCPZ
AD9704BCPZ

* Images are for reference only

AD9704BCPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9704BCPZ
JLCPCB Part #
C208225
Package
LFCSP-32(5x5)
Description
-40℃~+85℃ 0.03LSB 1 1.7V~3.6V 11ns 175MHz 700nA 8 SPI LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9704BCPZ

* Images are for reference only

AD9704BCPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9704BCPZ
JLCPCB Part #
C208225
Package
LFCSP-32(5x5)
Description
-40℃~+85℃ 0.03LSB 1 1.7V~3.6V 11ns 175MHz 700nA 8 SPI LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9704BCPZ Specifications

AD9704BCPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageLFCSP-32(5x5)
Integral non - linearity0.03LSB
Operating Temperature-40℃~+85℃
Update Rate175MHz
Number of Channels1
Voltage - Supply1.7V~3.6V
Quiescent Current (Iq)700nA
Settling Time11ns
Resolution (Bits)8
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9704BCPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9704BCPZ Documents

AD9704BCPZ datasheets or manufacturer documentation.

Datasheet: AD9704BCPZ Datasheet (PDF)

AD9704BCPZ Schematic Symbol & PCB Footprint

The AD9704BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.