SSM2019BNZ - 1
SSM2019BNZ - 2
SSM2019BNZ - 3
Extended1/3
* Images are for reference only
SSM2019BNZ
Attributes
Value
Manufacturer
MFR.Part #
SSM2019BNZ
JLCPCB Part #
C208210
Package
DIP-8
Description
-18V~-5V、5V~18V -40℃~+85℃ 0.0035% 1-Channel 7.5mA 82dB Class AB DIP-8 Audio Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerAnalog Devices
PackageDIP-8
Power Supply Rejection Ratio (PSRR)82dB
Operating Temperature-40℃~+85℃
Total Harmonic Distortion + Noise (THD+N)0.0035%
Voltage - Supply-18V~-5V、5V~18V
Quiescent Current7.5mA
ClassClass AB
Speaker Channels1-Channel