Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2018P150TF
SMD2018P150TF - 1
SMD2018P150TF - 2
SMD2018P150TF - 3
SMD2018P150TF - 4
Extended1/4
* Images are for reference only
SMD2018P150TF
Attributes
Value
Manufacturer
RUILON(Shenzhen Ruilongyuan Elec)
MFR.Part #
SMD2018P150TF
JLCPCB Part #
C20819
Package
2018
Description
-40℃~+85℃ 1.1W 1.2mm 1.5A 15V 170mΩ 35A 3A 4.93mm 5.44mm 50mΩ 800ms 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
Package2018
Operating Temperature-40℃~+85℃
Voltage - Max15V
Power Dissipation1.1W
Time to Trip(Max)800ms
Length5.44mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current3A
Hold Current1.5A
Height1.2mm
Current - Max35A
Width4.93mm
Resistance - Post Trip (R1) (Max)170mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2018P150TF
SMD2018P150TF

* Images are for reference only

SMD2018P150TF

Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
SMD2018P150TF
JLCPCB Part #
C20819
Package
2018
Description
-40℃~+85℃ 1.1W 1.2mm 1.5A 15V 170mΩ 35A 3A 4.93mm 5.44mm 50mΩ 800ms 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2018P150TF

* Images are for reference only

SMD2018P150TF
Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
SMD2018P150TF
JLCPCB Part #
C20819
Package
2018
Description
-40℃~+85℃ 1.1W 1.2mm 1.5A 15V 170mΩ 35A 3A 4.93mm 5.44mm 50mΩ 800ms 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2018P150TF Specifications

SMD2018P150TF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
Package2018
Operating Temperature-40℃~+85℃
Voltage - Max15V
Power Dissipation1.1W
Time to Trip(Max)800ms
Length5.44mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current3A
Hold Current1.5A
Height1.2mm
Current - Max35A
Width4.93mm
Resistance - Post Trip (R1) (Max)170mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2018P150TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD2018P150TF Documents

SMD2018P150TF datasheets or manufacturer documentation.

Datasheet: SMD2018P150TF Datasheet (PDF)

SMD2018P150TF Schematic Symbol & PCB Footprint

The SMD2018P150TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.