


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | SOT-363-6 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 10 | |
| Quiescent Current (Iq) | 75uA | |
| Settling Time | 5us | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD5612BKSZ-2500RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices | |
| Package | SOT-363-6 | |
| Integral non - linearity | 0.5LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Output Type | Voltage Buffer | |
| Voltage - Supply | 2.7V~5.5V | |
| Resolution(Bits) | 10 | |
| Quiescent Current (Iq) | 75uA | |
| Settling Time | 5us | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5612BKSZ-2500RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD5612BKSZ-2500RL7 datasheets or manufacturer documentation.
Datasheet: AD5612BKSZ-2500RL7 Datasheet (PDF)
The AD5612BKSZ-2500RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.