Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2018P100TF
SMD2018P100TF - 1
SMD2018P100TF - 2
SMD2018P100TF - 3
SMD2018P100TF - 4
Extended1/4
* Images are for reference only
SMD2018P100TF
Attributes
Value
Manufacturer
RUILON(Shenzhen Ruilongyuan Elec)
MFR.Part #
SMD2018P100TF
JLCPCB Part #
C20818
Package
2018
Description
-40℃~+85℃ 1.1A 1.1W 1.2mm 15V 2.2A 35A 360mΩ 4.93mm 400ms 5.44mm 60mΩ 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
Package2018
Operating Temperature-40℃~+85℃
Voltage - Max15V
Power Dissipation1.1W
Time to Trip(Max)400ms
Length5.44mm
Resistance - Initial (Ri) (Min)60mΩ
Trip Current2.2A
Hold Current1.1A
Height1.2mm
Current - Max35A
Width4.93mm
Resistance - Post Trip (R1) (Max)360mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2018P100TF
SMD2018P100TF

* Images are for reference only

SMD2018P100TF

Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
SMD2018P100TF
JLCPCB Part #
C20818
Package
2018
Description
-40℃~+85℃ 1.1A 1.1W 1.2mm 15V 2.2A 35A 360mΩ 4.93mm 400ms 5.44mm 60mΩ 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2018P100TF

* Images are for reference only

SMD2018P100TF
Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
SMD2018P100TF
JLCPCB Part #
C20818
Package
2018
Description
-40℃~+85℃ 1.1A 1.1W 1.2mm 15V 2.2A 35A 360mΩ 4.93mm 400ms 5.44mm 60mΩ 2018 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2018P100TF Specifications

SMD2018P100TF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
Package2018
Operating Temperature-40℃~+85℃
Voltage - Max15V
Power Dissipation1.1W
Time to Trip(Max)400ms
Length5.44mm
Resistance - Initial (Ri) (Min)60mΩ
Trip Current2.2A
Hold Current1.1A
Height1.2mm
Current - Max35A
Width4.93mm
Resistance - Post Trip (R1) (Max)360mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2018P100TF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD2018P100TF Documents

SMD2018P100TF datasheets or manufacturer documentation.

Datasheet: SMD2018P100TF Datasheet (PDF)

SMD2018P100TF Schematic Symbol & PCB Footprint

The SMD2018P100TF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.