Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HMC976LP3E
HMC976LP3E - 1
HMC976LP3E - 2
HMC976LP3E - 3
Extended1/3
* Images are for reference only
HMC976LP3E
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC976LP3E
JLCPCB Part #
C208177
Package
QFN-16(3x3)
Description
-40℃~+85℃@(Ta) 1 1.1mA 1.5uVrms 1.8V~5.1V 300mV@(400mA) 400mA 5.5V 70dB@(1kHz) Adjustable Over Temperature Protection、Enable Positive QFN-16(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices
PackageQFN-16(3x3)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current1.1mA
Noise1.5uVrms
Voltage - Supply5.5V
Output TypeAdjustable
Output Current400mA
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Voltage Dropout300mV@(400mA)
Output Voltage1.8V~5.1V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HMC976LP3E
HMC976LP3E

* Images are for reference only

HMC976LP3E

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC976LP3E
JLCPCB Part #
C208177
Package
QFN-16(3x3)
Description
-40℃~+85℃@(Ta) 1 1.1mA 1.5uVrms 1.8V~5.1V 300mV@(400mA) 400mA 5.5V 70dB@(1kHz) Adjustable Over Temperature Protection、Enable Positive QFN-16(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC976LP3E

* Images are for reference only

HMC976LP3E
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC976LP3E
JLCPCB Part #
C208177
Package
QFN-16(3x3)
Description
-40℃~+85℃@(Ta) 1 1.1mA 1.5uVrms 1.8V~5.1V 300mV@(400mA) 400mA 5.5V 70dB@(1kHz) Adjustable Over Temperature Protection、Enable Positive QFN-16(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC976LP3E Specifications

HMC976LP3E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices
PackageQFN-16(3x3)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current1.1mA
Noise1.5uVrms
Voltage - Supply5.5V
Output TypeAdjustable
Output Current400mA
FeaturesThermal shutdown、Enable control
Output ConfigurationPositive
Voltage Dropout300mV@(400mA)
Output Voltage1.8V~5.1V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC976LP3E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC976LP3E Documents

HMC976LP3E datasheets or manufacturer documentation.

Datasheet: HMC976LP3E Datasheet (PDF)

HMC976LP3E Schematic Symbol & PCB Footprint

The HMC976LP3E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.