Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5312ARMZ
AD5312ARMZ - 1
AD5312ARMZ - 2
AD5312ARMZ - 3
Extended1/3
* Images are for reference only
AD5312ARMZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD5312ARMZ
JLCPCB Part #
C208162
Package
MSOP-10
Description
-40℃~+105℃ 10 2 2.5V~5.5V 230uA 4LSB 9us SPI Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageMSOP-10
FunctionIntegrated buffer、Power-on reset、Power-down mode
Integral non - linearity4LSB
Operating Temperature-40℃~+105℃
Number of Channels2
Output TypeVoltage Buffer
Voltage - Supply2.5V~5.5V
Quiescent Current (Iq)230uA
Settling Time9us
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AD5312ARMZ
AD5312ARMZ

* Images are for reference only

AD5312ARMZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD5312ARMZ
JLCPCB Part #
C208162
Package
MSOP-10
Description
-40℃~+105℃ 10 2 2.5V~5.5V 230uA 4LSB 9us SPI Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5312ARMZ

* Images are for reference only

AD5312ARMZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD5312ARMZ
JLCPCB Part #
C208162
Package
MSOP-10
Description
-40℃~+105℃ 10 2 2.5V~5.5V 230uA 4LSB 9us SPI Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD5312ARMZ Specifications

AD5312ARMZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAnalog Devices
PackageMSOP-10
FunctionIntegrated buffer、Power-on reset、Power-down mode
Integral non - linearity4LSB
Operating Temperature-40℃~+105℃
Number of Channels2
Output TypeVoltage Buffer
Voltage - Supply2.5V~5.5V
Quiescent Current (Iq)230uA
Settling Time9us
Resolution (Bits)10
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD5312ARMZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD5312ARMZ Documents

AD5312ARMZ datasheets or manufacturer documentation.

Datasheet: AD5312ARMZ Datasheet (PDF)

AD5312ARMZ Schematic Symbol & PCB Footprint

The AD5312ARMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.