


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 4uV | |
| Input Offset Current(Ios) | 2nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Quiescent Current(Iq) | 1.1mA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 1kHz | |
| Number of Channels | Single-channel | |
| Gain Error | 0.3% | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Features | External resistor gain、Zero drift / auto-zero、ESD Protection、Enable/shutdown function、Overvoltage Protection | |
| Ib - Input Bias Current | 2nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8553ARMZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 4uV | |
| Input Offset Current(Ios) | 2nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Quiescent Current(Iq) | 1.1mA | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 1kHz | |
| Number of Channels | Single-channel | |
| Gain Error | 0.3% | |
| Input Voltage Noise Density | 30nV/√Hz@1kHz | |
| Features | External resistor gain、Zero drift / auto-zero、ESD Protection、Enable/shutdown function、Overvoltage Protection | |
| Ib - Input Bias Current | 2nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8553ARMZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8553ARMZ datasheets or manufacturer documentation.
Datasheet: AD8553ARMZ Datasheet (PDF)
The AD8553ARMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.