Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ADUM4402ARWZ
ADUM4402ARWZ - 1
ADUM4402ARWZ - 2
ADUM4402ARWZ - 3
Extended1/3
* Images are for reference only
ADUM4402ARWZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUM4402ARWZ
JLCPCB Part #
C208157
Package
SOIC-16-300mil
Description
-40℃~+105℃ 1Mbps 2 2 25kV/us 5000 SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Number of Forward Channels2
Operating Temperature-40℃~+105℃
Data Rate(Max)1Mbps
Number of Channels4
Isolation Voltage(Vrms)5000
FeaturesBidirectional signal isolation、Multi-voltage domain interface、Configurable debounce filter
Number of Reverse Channels2
CMTI(kV/us)25kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. ADUM4402ARWZ
ADUM4402ARWZ

* Images are for reference only

ADUM4402ARWZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4402ARWZ
JLCPCB Part #
C208157
Package
SOIC-16-300mil
Description
-40℃~+105℃ 1Mbps 2 2 25kV/us 5000 SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4402ARWZ

* Images are for reference only

ADUM4402ARWZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUM4402ARWZ
JLCPCB Part #
C208157
Package
SOIC-16-300mil
Description
-40℃~+105℃ 1Mbps 2 2 25kV/us 5000 SOIC-16-300mil Digital Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUM4402ARWZ Specifications

ADUM4402ARWZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Number of Forward Channels2
Operating Temperature-40℃~+105℃
Data Rate(Max)1Mbps
Number of Channels4
Isolation Voltage(Vrms)5000
FeaturesBidirectional signal isolation、Multi-voltage domain interface、Configurable debounce filter
Number of Reverse Channels2
CMTI(kV/us)25kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUM4402ARWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUM4402ARWZ Documents

ADUM4402ARWZ datasheets or manufacturer documentation.

Datasheet: ADUM4402ARWZ Datasheet (PDF)

ADUM4402ARWZ Schematic Symbol & PCB Footprint

The ADUM4402ARWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.