73E6R062J
Extended
* Images are for reference only
73E6R062J
Attributes
Value
MFR.Part #
73E6R062J
JLCPCB Part #
C2081490
Package
2010
Description
1W 62mΩ Current Sense Resistor SMD ±100ppm/℃ ±5% 2010 Current Sense Resistors / Shunt Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Current Sense Resistors / Shunt Resistors
ManufacturerCTS Electronic Components
Package2010
Resistance62mΩ
Power(Watts)1W
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃
Mounting TypeSMD